Rohm BA5152F technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5152F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.