
Dual-channel audio amplifier IC delivering 5W output power per channel into a 3Ω load. Features a voltage gain of 46dB and operates from a single supply voltage range of 5V to 15V. Housed in a SIP package with copper and tin plated contacts, suitable for through-hole mounting. Offers a 45dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 40mA. Maximum power dissipation is 20W, with an operating temperature range of -20°C to 75°C.
Rohm BA5406 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Gain | 46dB |
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 5W |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Supply Type | Single |
| Voltage Gain | 46dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
