Rohm BA5415A technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Output Power | 5.4W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Quiescent Current | 28mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
