Rohm BA5416 technical specifications.
| Lead Free | Lead Free |
| Max Output Power | 5.4W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Quiescent Current | 28mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.