
Rohm BA5814FM-E2 technical specifications.
| Package/Case | HSOP |
| Contact Plating | Copper, Tin |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5814FM-E2 to view detailed technical specifications.
No datasheet is available for this part.