Rohm BA5830FM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5830FM to view detailed technical specifications.
No datasheet is available for this part.