The BA5915FP is a specialized IC from Rohm, featuring 28 terminals and a DUAL terminal position. It operates within a temperature range of -35°C to 85°C and has a supply voltage of 4.3V to 9V. The IC has a maximum supply current of 24mA and is packaged in a 7.5mm wide, 18.5mm long HSSOP package.
Rohm BA5915FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Supply Current-Max | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA5915FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.