Rohm BA5944FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 27 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5944FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.