The BA5947FM is a 28-pin CD motor driver IC from Rohm, featuring 4 channels and operating within a supply voltage range of 6 to 13.2 volts. This device is packaged in a HSSOP-28 format and is designed to withstand temperatures between -35°C and 85°C. The BA5947FM is a single-function IC, suitable for use in a variety of applications requiring motor control.
Rohm BA5947FM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5947FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.