Rohm BA5986FM technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5986FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.