
The BA60BC0T is a linear voltage regulator with a fixed output voltage of 6V and a maximum output current of 1A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The regulator has a maximum operating temperature range of -40°C to 105°C and is compliant with RoHS regulations. The BA60BC0T has a dropout voltage of 300mV and a maximum power dissipation of 2W.
Rohm BA60BC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 6V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA60BC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.