Rohm BA6124 technical specifications.
| Package/Case | SIP |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 18.5mA |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 6V |
| Number of Channels | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.