Rohm BA614 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA614 to view detailed technical specifications.
No datasheet is available for this part.