Rohm BA6198S technical specifications.
| Number of Terminals | 32 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6198S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.