The BA6208FE2 is an 8-channel motor driver IC from Rohm with a supply voltage range of 4.5 to 15V. It has a JEDEC package code of R-PDSO-G8 with dimensions of 4.4mm in width and 5mm in length. The device has 8 terminals and supports a single function. It is available in a SOP-8 package type.
Rohm BA6208FE2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6208FE2 to view detailed technical specifications.
No datasheet is available for this part.