
The BA6219B is a bipolar power switch from Rohm with an operating temperature range of -25°C to 150°C. It is available in a through hole package and is lead free. This device is RoHS compliant and has a maximum output current of 2A. It is packaged in a rail or tube format and is not radiation hardened.
Rohm BA6219B technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6219B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
