
The BA6238A is a dual output power management IC from Rohm with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is available in a DIP, SIP10, .07TB package and is mounted through a hole. The device is lead free and RoHS compliant. It has a supply current of 24mA and an output current of 1.6A. The IC is available in a bulk packaging quantity of 500 units.
Rohm BA6238A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6238A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
