
The BA6286 is a motor driver IC with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is available in a lead-free package and is RoHS compliant. The device is designed for through-hole mounting and is packaged in a quantity of 500 per rail or tube. The motor driver has a single output current of 1A.
Rohm BA6286 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.