Rohm BA6287F-E2 technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6287F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
