
The BA6289F-E2 is a bipolar power switch from Rohm with a package type of SOP8 and a maximum operating temperature of 75°C. It is designed for surface mount applications and is lead free. The device has a maximum output current of 600mA and is available in a package quantity of 2500 units per reel. The BA6289F-E2 is RoHS compliant and suitable for use in motor drivers.
Rohm BA6289F-E2 technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6289F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
