The BA6343 is a commercial extended motor driver IC from Rohm, featuring a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin DIP package, measuring 7.62mm in width and 26.3mm in length. It operates within a supply voltage range of 4.5 to 5.5 volts and has a single function. The BA6343 is suitable for use in commercial extended temperature applications.
Rohm BA6343 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.