The BA6395AFP is a 28-pin HSOP-28 CD motor driver IC from Rohm, operating within a temperature range of -35 to 85°C. It is designed to function with a supply voltage between 6 and 12 volts. The IC has 28 terminals and is a single-function device. It is packaged in a 7.5mm wide and 18.5mm long HSOP-28 package.
Rohm BA6395AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 12 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6395AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.