The BA6423AF is an industrial motor driver IC from Rohm, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 28V and 6V, respectively. The IC has 8 terminals and is available in an 8-pin SOP package, measuring 4.4mm in width and 5mm in length.
Rohm BA6423AF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6423AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.