
The BA6424AFS-E2 is a single-output power switch from Rohm with a maximum operating temperature range of -40°C to 100°C. It is packaged in a surface mount SSOP package and is lead free. This device has a maximum output current of 1A and a supply current of 8.1mA. It is RoHS compliant and available in quantities of 2500 per reel.
Rohm BA6424AFS-E2 technical specifications.
| Package/Case | SSOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.1mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6424AFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
