Rohm BA6566FP-E2 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 1.27V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6566FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
