Rohm BA6665FM-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6665FM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.