The BA6798S is a specialized IC with 24 terminals, operating between -35°C and 85°C. It has a maximum supply voltage of 14V and a maximum supply current of 13.5mA. The IC is packaged in a 24-pin HSDIP package, measuring 13.97mm in width and 23.8mm in length.
Rohm BA6798S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 13.97 |
| Length | 23.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Supply Current-Max | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6798S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.