Rohm BA682A technical specifications.
| Package/Case | SOT-25 |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Multiplexed Display Capability | No |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA682A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
