Rohm BA6849FS-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6849FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.