Rohm BA7046F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7046F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
