Fixed positive LDO regulator offering a 7V output voltage with a maximum output current of 0.2A. Features a low dropout voltage of 0.5V (typical 0.3V) and a wide input voltage range from 8V to 16V. Operates within an ambient temperature range of -40°C to 105°C, with a junction temperature range of 0°C to 125°C. Packaged in a TO-252 (R-PSSO-G4) with 4 terminals, this bipolar IC provides excellent line and load regulation.
Rohm BA70BC0WFP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 6.86 |
| Output Voltage1-Max | 7.14 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 7 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA70BC0WFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.