Rohm BA7230LS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7230LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.