Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 9V with a maximum limit of 9V, and a nominal negative supply voltage of -9V with a maximum limit of -9V. Specifications include a maximum input offset voltage of 10000 µV, a nominal slew rate of 0.7 V/µs, and a unity gain bandwidth of 700 kHz. This bipolar amplifier is housed in an 8-terminal PDSO8 (SOP-8) package with a commercial extended temperature grade, operating from -20°C to 75°C.
Rohm BA728F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -9 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19952.6 |
| Unity Gain BW-Nom | 700 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA728F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.