The BA7622 is a commercial extended 8-pin DIP interface circuit from Rohm. It operates within a temperature range of -25°C to 75°C and has a nominal supply voltage of 5V. The device is available in a 7.62mm wide and 9.3mm long package with 8 pins. It is designed to meet commercial extended temperature requirements and is suitable for various interface applications.
Rohm BA7622 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.