Rohm BA7623F technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7623F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.