Rohm BA7760 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.87mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.