The BA7781K is a dual-channel audio amplifier from Rohm, featuring a commercial temperature grade and a supply voltage range of 3 to 5.25 volts. It has a maximum supply current of 8 milliamps and is packaged in a 32-pin QFP package. The amplifier operates within a temperature range of -10 to 70 degrees Celsius. It is suitable for use in commercial applications.
Rohm BA7781K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7781K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.