Rohm BA7786FP-YE2 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.82mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7786FP-YE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
