Rohm BA7795LS technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T24 |
| Width | 2.8 |
| Length | 21.8 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7795LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.