Rohm BA8201F-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA8201F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
