Rohm BA823 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Low Level Output Current | 207mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
