Rohm BA8274F-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA8274F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.