
The BA8391G-TR is a general purpose IC from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 36V and an output current of 16mA. The IC has a quiescent current of 700uA and a response time of 1.3us. It is RoHS compliant and available in a surface mount package.
Rohm BA8391G-TR technical specifications.
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA8391G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
