Rohm BA9714F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9714F-E2 to view detailed technical specifications.
No datasheet is available for this part.