
Rohm BA9737KV-E2 technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 770kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9737KV-E2 to view detailed technical specifications.
No datasheet is available for this part.