
The BA9741F-E2 is a dual boost DC/DC controller from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a SOP16 package. The device operates at a maximum switching frequency of 800kHz and is compliant with RoHS regulations. It can handle a maximum output current of 100mA and has a maximum operating supply voltage of 35V.
Rohm BA9741F-E2 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 100mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| Topology | Boost |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9741F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
