Rohm BA9741FS-E2 technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Contact Plating | Copper, Tin |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 100mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9741FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
