
The BAJ2DD0T is a 12V fixed linear voltage regulator from Rohm, packaged in a TO-220-3 case. It can handle a maximum output current of 2A and a maximum power dissipation of 2W. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Rohm BAJ2DD0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 450mV |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ2DD0T to view detailed technical specifications.
No datasheet is available for this part.