
Fixed positive LDO regulator with a 15V output voltage and 1A maximum output current. Features a 300mV dropout voltage and 2% accuracy. Operates with input voltages from 4V to 25V, within a temperature range of -40°C to 125°C. Packaged in a TO-252-3 surface-mount case, this lead-free component offers a 55dB PSRR and 2.5mA quiescent current.
Rohm BAJ5CC0FP-E2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ5CC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
