Rohm BCW32T116 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 32V |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BCW32T116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
